Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.050.0002.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH9040
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,628.520 |
| 5+ | $1,574.460 |
| 10+ | $1,534.340 |
| 25+ | $1,462.410 |
| 50+ | $1,413.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,628.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No83.050.0002.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH9040
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size270.8mm x 212.8mm
Display Resolution1024 x 600 Pixels
Screen Size10"
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1024 x 600 Pixels
Supply Voltage Min
21.6VDC
Operating Temperature Min
-10°C
Product Range
-
Display Size
270.8mm x 212.8mm
Screen Size
10"
Supply Voltage Max
26.4VDC
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
