Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No93.732.3350.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93K5482
Product RangeST18
Your Part Number
1,642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.320 |
| 25+ | $3.930 |
| 50+ | $3.690 |
| 100+ | $3.400 |
| 250+ | $3.120 |
| 500+ | $2.970 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No93.732.3350.0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93K5482
Product RangeST18
Technical Datasheet
Product RangeST18
Voltage Rating380VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
ST18
Voltage Rating
380VAC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Gender
Plug
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
