Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.031.4353.1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41M0074
Product RangeRST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $31.660 |
| 250+ | $28.970 |
| 500+ | $25.710 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.031.4353.1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41M0074
Product RangeRST Series
Technical Datasheet
Inter Series Connector A-
Convert From Positions3Positions
Convert From GenderReceptacle
Inter Series Connector B-
Convert To Positions-
Convert To Gender-
Product RangeRST Series
SVHCLead
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Receptacle
Convert To Positions
-
Product Range
RST Series
Convert From Positions
3Positions
Inter Series Connector B
-
Convert To Gender
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
