Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.268.0527.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10K1191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.380 |
| 25+ | $3.940 |
| 100+ | $3.520 |
| 250+ | $3.210 |
| 500+ | $2.840 |
Price for:Each
Minimum: 10
Multiple: 10
$43.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.268.0527.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10K1191
Technical Datasheet
Accessory TypeCross Connector
For Use WithWKF Series DIN Rail Terminal Blocks
No. of Positions5Positions
Pitch Spacing4.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Cross Connector
No. of Positions
5Positions
Product Range
-
For Use With
WKF Series DIN Rail Terminal Blocks
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
