Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00965Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH4831
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 5+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00965Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH4831
Technical Datasheet
Drive Size - Metric5.5mm
Blade Length - Metric125mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial6.2"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Drive Size - Metric
5.5mm
Overall Length - Metric
157mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
