Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 01022Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59M7718 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.620 |
| 5+ | $18.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 01022Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59M7718 |
| Technical Datasheet | |
| Drive Size - Metric | 6mm |
| Blade Length - Metric | 125mm |
| Overall Length - Metric | 236mm |
| Drive Size - Imperial | - |
| Blade Length - Imperial | 4.9" |
| Overall Length - Imperial | 9.3" |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Drive Size - Metric | 6mm |
|---|---|
| Overall Length - Metric | 236mm |
| Blade Length - Imperial | 4.9" |
| Product Range | - |
| Blade Length - Metric | 125mm |
|---|---|
| Drive Size - Imperial | - |
| Overall Length - Imperial | 9.3" |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for 01022
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
