Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 21103Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63W4531 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.370 |
Price for:Each
Minimum: 1
Multiple: 1
$50.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 21103Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63W4531 |
| Technical Datasheet | |
| Length | - |
| For Use With | Air Conditioning/Ventilation Systems, Shutoff Valves & Water Main Supply Systems |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
21103 is a switch cabinet key. This control cabinet key used for limiting access to control cabinets and shut-off systems that supply electricity, natural gas, and electricity. It uses with air conditioning and ventilation systems, shutoff valves, and in water main supply systems. For applications with all common switch cabinets and locking systems for gas, water and electricity supplies. For technical facilities in buildings such as air conditioning and ventilation systems, stop valves, network panels.
- Zinc diecast with polished finish
- With adapter for 1/4" bits on securing chain
- 3" product depth, 3" product width, 1" product height
Contents
Switch cabinet key, 5 switch keys and a bit.
Technical Specifications
| Length | - |
|---|---|
| Product Range | - |
| For Use With | Air Conditioning/Ventilation Systems, Shutoff Valves & Water Main Supply Systems |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
