
| Quantity | Price |
|---|---|
| 1+ | $453.650 |
Product Information
Product Overview
21391 is a 6 piece insulated ratchet wrench set (SAE). Every single Wiha insulated tool is individually tested to 10,000 volts AC and rated to 1,000 volts AC (1,500 volts DC) for safety and peace of mind in energized applications. Wiha Insulated tools meet STM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance.
- 12 point wrench, precision geared
- Double covered insulation red over yellow
- 3.4inch product depth, 6.8inch product width, 11.3inch product height
- Meets ASTM F1505
Contents
Insulated ratchet wrench 3/8" (21325), Insulated ratchet wrench 7/16" (21327), Insulated ratchet wrench 1/2" (21329), Insulated ratchet wrench 9/16" (21331), Insulated ratchet wrench 5/8" (21333), Insulated ratchet wrench 3/4" (21335).
Technical Specifications
6 Piece of 3/8, 7/16, 1/2, 9/16, 5/8, 3/4" Insulated Ratchet SAE Wrench Set & Storage Case
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
