Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No25506Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AK3962
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.610 |
Price for:Each
Minimum: 1
Multiple: 1
$46.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No25506Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AK3962
Technical Datasheet
Voltage Measuring Range AC12V to 1000V
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
25506 is a voltage detector category IV single-pole has a lightweight design with a clip for easy portability and storage. As this tool is pocket-sized and easy to carry it will allow you to always be ready to perform quick tests for energized circuits in the workplace or at home.
- AAA battery powered (2 included)
- Universal measurement tip for compatible international usage
- Non-contact detection on any terminal for safety and efficiency
- Lightweight design with clip for easy portability and storage
- LED light electrical field meter determines voltage reading for accurate voltage detection
- LED in plastic tip illuminates red and emits audible warning for safe voltage detection
- Detects AC voltages between 12 and 1000 volts with the precise proximity sensor
- Complies with the EN 61010-1 & IEC 61326 standard and compatible with CAT IV 1,000 AC
- Automatic switch-off after minutes (voltage tester), or 15minutes (torch) for battery conservation
Technical Specifications
Voltage Measuring Range AC
12V to 1000V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
