Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26025Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F4361
Your Part Number
124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 26025 is a 2.5 x 50mm Slotted Screwdriver with high quality plastic cadmium-free precision handle. The long life precision series with high alloy hard chrome finished chrome-vanadium-molybdenum steel blade, precision ground exact fit, hard chromed non-slip surface and molded on tapered handle allows rapid rotation.
- Rotating cap for precise turning and control with fingertip
Applications
Maintenance & Repair
Technical Specifications
Tip Size
2.5mm
Overall Length
145mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
50mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
