Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26035Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48F6918
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 26035 is a Slotted Head Screwdriver with cadmium-free plastic precision handle, chrome-vanadium-molybdenum steel high performance blade and rotation cap for precise turning and control with fingertip.
- Molded on tapered handle allows rapid rotation
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.5mm
Overall Length
170mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
