Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26090Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F7776 |
| Product Range | PRECISION Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.490 |
Price for:Each
Minimum: 1
Multiple: 1
$44.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26090Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F7776 |
| Product Range | PRECISION Series |
| Technical Datasheet | |
| Kit Contents | 6-Pcs of 1.5, 2, 2.5, 3, 3.5, 4mm Slotted Screwdrivers |
| Product Range | PRECISION Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 26090 is a 6-piece precision slotted Screwdriver Set with high quality cadmium-free plastic precision handle and chrome-vanadium-molybdenum hardened tool steel blades.
- Through hardened for best wear resistance
- Corrosion protective hard chrome finish
- Exact fit precision machined tips
- Molded on handle for permanent bond to blade
- Tapered shape allows rapid rotation
- Handles proportioned to blade size for optimum torque
- Precision turning and control with the rotating cap
Applications
Maintenance & Repair
Contents
Slotted screwdrivers (1.5, 2, 2.5, 3, 3.5, 4mm).
Technical Specifications
| Kit Contents | 6-Pcs of 1.5, 2, 2.5, 3, 3.5, 4mm Slotted Screwdrivers |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | PRECISION Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
