Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26092Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53Y1806
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.770 |
Price for:Each
Minimum: 1
Multiple: 1
$44.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26092Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53Y1806
Technical Datasheet
Kit Contents7 Pieces of Slotted and Phillips Bits
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Don't get stuck in the middle of a project because you don't have the right tool. These longer blades offer a greater reach into deep set screws commonly found in cases during electronics repair.
- Exact Fit precision machined tips
- Wiha exclusive CRM-72 Special tool steel
- Satin micron vapor chromed finish
- Super through-hardened blades for durability
- Handles proportioned to blade size for optimum torque
- Free-turning precision finger control cap
- Molded on handle for permanent bond to blade
- 7 piece set
- Slotted: 2. 5 x 50mm, 2. 5 x 100mm, 3 x 100mm, 3 x 150mm, 4. 0 x 100mm, 4. 0 x 150mm
- Phillips: #0 x 75mm
- Guaranteed Wiha quality - made In Germany
Technical Specifications
Kit Contents
7 Pieces of Slotted and Phillips Bits
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
