26195
Screwdriver Set, Precision, 1.5 mm, 2.5 mm, 3.5 mm Slotted & #0, #1 Phillips, 5 Pieces, PicoFinish

Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.980 |
Product Information
Product Overview
26195 is a 5 piece picofinish slotted and Phillips precision screwdriver set. It features cushion-grip handles for comfort and control, and the dual durometer material is direct-molded to the blade for a permanent bond. The PicoFinish style includes a hex profile finger grip for precise torque and a tapered handle for rapid rotation. The handles are sized proportionate to the tip and feature an extra-long smooth-turning cap for multiple hand positions. The driver tip profiles are labeled on the cap to quickly and easily identify the driver user need when stored vertically. Experience the tightest fitting precision-machined driver tips from the company that set the standard for precision. It meets the highest tolerances of precision machining to eliminate fastener damage.
- Cushion grip handle for comfort and control
- Premium quality tool steel for strength and durability
- Dual durometer construction for long-lasting durability
- Handle direct molded to blade for a permanent bond
- Hex profile finger grip for precise torque and control
- Tapered handle for rapid rotation, extra-long cap for optimal hand positions and smooth turning
- Tip profile labeled on cap for easy identification
- Exact fit precision machined tip for reduced cam-out
- Handle sized proportionate to the blade for consistent mechanical advantage
- 8inch product depth, 3inch product height, 1inch product width, 8inch overall length
Contents
PicoFinish slotted screwdriver 1.5mm x 40mm (26053), PicoFinish slotted screwdriver 2.5mm x 50mm (26065), PicoFinish slotted screwdriver 3.5mm x 60mm (26074), PicoFinish Phillips screwdriver #0 x 50mm (26135), PicoFinish Phillips screwdriver #1 x 60mm (26140).
Technical Specifications
1.5mm, 2.5mm, 3.5mm Slotted & #0, #1 Phillips Screwdrivers
No SVHC (16-Jul-2019)
PicoFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
