Print Page
26198
Screwdriver Set, Precision, Phone Repair, Phillips, Torx, Pentalobe, Triwing, PicoFinish, 11 Piece
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26198Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01AH3040
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $155.330 |
Price for:Each
Minimum: 1
Multiple: 1
$155.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26198Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01AH3040
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length42mm
Overall Length175mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size 1
-
Blade Length
42mm
Product Range
-
Tip Size 2
-
Overall Length
175mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
