Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26390Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F7778
Product RangePRECISION Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.440 |
Price for:Each
Minimum: 1
Multiple: 1
$49.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26390Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F7778
Product RangePRECISION Series
Technical Datasheet
Product RangePRECISION Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 26390 is a 7-piece precision hex metric Screwdriver Set with cadmium-free plastic precision handle and chrome-vanadium-molybdenum tool steel blades.
- Through hardened for best wear resistance
- Corrosion protective hard chrome finish
- Exact fit precision machined tips
- Molded on handle for permanent bond to blade
- Tapered shape allows rapid rotation
- Handles proportioned to blade size for optimum torque
- Precision turning and control with the rotating cap
Applications
Maintenance & Repair
Contents
Hex drivers (0.7, 0.9, 1.3, 1.5, 2.0, 2.5 and 3.0mm).
Technical Specifications
Kit Contents
7-Pcs of 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3mm Hex Drivers
SVHC
No SVHC (16-Jul-2019)
Product Range
PRECISION Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
