Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26539Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24C9063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.200 |
Price for:Each
Minimum: 10
Multiple: 10
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26539Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24C9063
Technical Datasheet
Drive Size - Metric-
Blade Length60mm
Blade Length - Metric60mm
Overall Length155mm
Overall Length - Metric155mm
Drive Size - Imperial5/32"
Blade Length - Imperial2.4"
Overall Length - Imperial6.1"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Drive Size - Metric
-
Blade Length - Metric
60mm
Overall Length - Metric
155mm
Blade Length - Imperial
2.4"
Product Range
-
Blade Length
60mm
Overall Length
155mm
Drive Size - Imperial
5/32"
Overall Length - Imperial
6.1"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
