Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26547Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 05H7738 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26547Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 05H7738 |
| Technical Datasheet | |
| Drive Size - Metric | - |
| Blade Length - Metric | 60mm |
| Blade Length | 60mm |
| Overall Length | 155mm |
| Overall Length - Metric | 155mm |
| Drive Size - Imperial | 3/16" |
| Blade Length - Imperial | 2.4" |
| Overall Length - Imperial | 6.1" |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- Inch nut driver with precision handle
- blade chrome- vanadium-molybdenum steel, hard chrome finish
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Blade Length | 60mm |
| Overall Length - Metric | 155mm |
| Blade Length - Imperial | 2.4" |
| Product Range | - |
| Blade Length - Metric | 60mm |
|---|---|
| Overall Length | 155mm |
| Drive Size - Imperial | 3/16" |
| Overall Length - Imperial | 6.1" |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
