Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26590Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F7779 |
| Product Range | PRECISION Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.380 |
Price for:Each
Minimum: 1
Multiple: 1
$87.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26590Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F7779 |
| Product Range | PRECISION Series |
| Technical Datasheet | |
| Kit Contents | 1 Ea. of: 26525 2.5mm, 26530 3mm, 26535 3.5mm, 26540 4mm, 26545 4.5mm, 26550 5mm, 26555 5.5mm, & 26560 6mm Precision-Series Nutdrivers w/Chrome-Vanadium-Molybdenum Steel Blades |
| Product Range | PRECISION Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 26590 is a 8-piece precision metric Nut Driver Set. The nut driver with chrome-vanadium-molybdenum tool steel, through hardened for best wear resistance and cadmium-free plastic precision handle. Precision turning and control with the rotating cap.
- Corrosion protective hard chrome finish
- Exact fit precision machined tips
- Molded on handle for permanent bond to blade
- Tapered shape allows rapid rotation
- Handles proportioned to blade size for optimum torque
Applications
Maintenance & Repair
Contents
2.5, 3, 3.5, 4, 4.5, 5, 5.5 and 6mm Nut drivers.
Technical Specifications
| Kit Contents | 1 Ea. of: 26525 2.5mm, 26530 3mm, 26535 3.5mm, 26540 4mm, 26545 4.5mm, 26550 5mm, 26555 5.5mm, & 26560 6mm Precision-Series Nutdrivers w/Chrome-Vanadium-Molybdenum Steel Blades |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | PRECISION Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
