Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26705Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05H7743
Your Part Number
143 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26705Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05H7743
Technical Datasheet
Torx Tip SizeT5
Blade Length40mm
Overall Length120mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 26705 is a Precision Torx® Screwdriver with serrated gripper jaws. It is made of special chrome-vanadium-molybdenum steel. The precision handle is made of high quality cadmium free plastic. The tapered faceted shape allows rapid rotation. It features extra long cutting edge for flat and round cables. The general purpose pliers is suitable for gripping and holding as well as cutting soft and hard wires and cables.
- Through hardened for best wear resistance
- Corrosion protective vapour chrome finish
- Exact fit precision CNC machined tips
- Moulded on handle for permanent bond to blade
- Handles are proportioned to blade size for optimum torque
- Finger tip rotation cap for precise turning and control
- Cutting edges additionally induction hardened to approximately 62 HRC
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T5
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Alternatives for 26705
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
