Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26708Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05H7746
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26708Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05H7746
Technical Datasheet
Torx Tip SizeT8
Blade Length40mm
Overall Length120mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Exact fit precision machined tip
- Wiha high performance CRM72 tool steel
- Hard chromed finish blade & tip
- Tapered ergonomic handle
- Easy spin fingertip control cap
- Handles proportioned to blade size
- Super hardened best wear resistance & long tool life
- Size: T8 x 40mm
Technical Specifications
Torx Tip Size
T8
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
