Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27331Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AH4203
Product RangePicoFinish 273 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27331Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AH4203
Product RangePicoFinish 273 Series
Technical Datasheet
Phillips Tip Size#00
Blade Length40mm
Overall Length135mm
Product RangePicoFinish 273 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Phillips Tip Size
#00
Overall Length
135mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
PicoFinish 273 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
