Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 27772Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 70AH4226 |
| Product Range | PicoFinish 277 Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.440 |
Price for:Each
Minimum: 1
Multiple: 1
$17.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 27772Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 70AH4226 |
| Product Range | PicoFinish 277 Series |
| Technical Datasheet | |
| Drive Size - Metric | - |
| Blade Length - Metric | 60mm |
| Overall Length - Metric | 162mm |
| Drive Size - Imperial | 0.125" |
| Blade Length - Imperial | 2.4" |
| Overall Length - Imperial | 6.4" |
| Product Range | PicoFinish 277 Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Overall Length - Metric | 162mm |
| Blade Length - Imperial | 2.4" |
| Product Range | PicoFinish 277 Series |
| Blade Length - Metric | 60mm |
|---|---|
| Drive Size - Imperial | 0.125" |
| Overall Length - Imperial | 6.4" |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
