Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No28522Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73H3853
Product RangeTorqueVario-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $245.550 |
Price for:Each
Minimum: 1
Multiple: 1
$245.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28522Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73H3853
Product RangeTorqueVario-S Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length122mm
Product RangeTorqueVario-S Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
28522 is a 15-80inch/Oz ESD safe SoftFinish TorqueVario-S variable torque screwdriver. It is designed for working on electronic components. torque screwdriver ensure that smaller fasteners are not overtightened and strip screws or damage sensitive components. Wiha torque screwdrivers come with a certificate of accuracy and emit an audible click when the torque setting has been attained.
- For work on static sensitive electronic components
- Ergonomic multi-component handle, light and compact
- Handle size is proportioned to optimize torque range
- Audible and perceptible click when torque setting has been attained
- With certificate of accuracy
- 5.15inch product depth, 2inch product width, 2inch product Height
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
TorqueVario-S Series
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
122mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
