Print Page
28534
Screwdriver Blade, Interchangeable, 1.5mm Slotted, 6.89" Length, Steel, TorqueFix/TorqueVario Handle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No28534Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10J1815
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28534Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10J1815
Technical Datasheet
Tip Size 11.5mm
Tip Size 2-
Blade Length-
Overall Length175mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
28534 is a 1.5mm slotted TorqueControl blade. It is designed to be used with Wiha TorqueVario, TorqueFix, and iTorque, screwdriver handles only. This is not for use in Wiha in insulated torque handles, esd torque handles, T-handles, or torque wrenches. The torque blade can be inserted into the Wiha torque screwdriver handles to create a solid screwdriver handle with a torque setting. The fixed blade eliminates the potential for play and wobble caused when using a bit or bit adapter. The fixed blade has markings with their size and max torque ratings for easy identification.
- Blades on narrow 5/32 hex shafts
- High alloy CVM steel, hardened, satin hard chrome finish
- 0.8inch product depth, 2.8inch product width, 8.7inch product height
- 6.9inch overall length
Technical Specifications
Tip Size 1
1.5mm
Blade Length
-
Product Range
-
Tip Size 2
-
Overall Length
175mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
