Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No28553Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96H9096
Product RangeSoftFinish TorqueVario-S Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $196.430 |
Price for:Each
Minimum: 1
Multiple: 1
$196.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28553Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96H9096
Product RangeSoftFinish TorqueVario-S Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.8N-m to 5N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length138mm
Product RangeSoftFinish TorqueVario-S Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
28553 is a 0.8 to 5.0NM, SoftFinish TorqueVario-S handle. Wiha SoftFinish TorqueVario screwdriver has variable torque settings that can be adjusted in increments using an adjustment tool. The torque display scale shows the exact torque setting. When turning the driver will emit and audible click once the torque setting has been attained and automatically resets for the next torque cycle. The TorqueVario handle is designed to work with Wiha Torque Control Blades. There are bit and socket adapters that allow for using the torque driver in a variety of applications.
- Easy view scale in newton meter increments
- Tools marked with serial No. include calibration certificate
- Meets ASME B107.14m, EN ISO 6789, BS EN 26789
- Laser calibrated scale marked, serialized for traceability
- Long life internal mechanisms, cycle tested for durability
- SoftFinish Cushion grip handle
- +/-6% accuracy tolerance certificate of calibration
- 8" product depth, 1.4" product width, 1.4" product height
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.8N-m to 5N-m
Drive Size - Imperial
-
Product Range
SoftFinish TorqueVario-S Series
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
138mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
