28611
Screwdriver Blade, Interchangeable, IP6 Torx Plus, 6.89" Length, Steel, TorqueFix/TorqueVario Handle

Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
Product Information
Product Overview
28611 is a IP6 MagicSpring TorxPlus TorqueControl blade. It is designed to be used with Wiha TorqueVario, TorqueFix, and iTorque, screwdriver handles only. This is not for use in Wiha in insulated torque handles, esd torque handles, T-handles, or torque wrenches. Wiha MagicSpring retaining spring TorxPlus screw is kept firmly where user want them. The retaining spring MagicSpring together with a thin cover disc, is laser-welded to the tip of the blade. This acts as a clamp between tool and TorxPlus screw, so that the latter is firmly gripped by the tip of the blade. It is especially beneficial when turning particularly small screws or when screw in areas that are difficult to access. It can be inserted into the Wiha torque screwdriver handles to create a solid screwdriver handle with a torque setting. The fixed blade eliminates the potential for play and wobble caused when using a bit or bit adapter.
- Blades on narrow 5/32 hex shafts
- High alloy CVM steel, hardened, satin hard chrome finish
- 0.8inch product depth, 2.8inch product width, 8.7inch product height
Technical Specifications
-
-
MagicRing TORXPlus Series
-
175mm
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
