Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No28792Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27T6963
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $386.730 |
Price for:Each
Minimum: 1
Multiple: 1
$386.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28792Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27T6963
Technical Datasheet
Kit Contents16 Pcs Slotted, Phillips, Terminal Xeno, TORX, Square Bits, Handle, Torque Adjustment Tool & Holder
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
28792 is a 16 piece insulated torquevario-s (18-62 in/lbs) and slimline blade set. Set includes slotted 4.0, 5.5, 6.5mm/Phillips #1, #2, Xeno #1, #2/Torx T8, T10, T15, T20/Square #1, #2 SlimLine Blades.
- Torque setting view port for easily identifying adjustable torque settings
- Comes with individual Serial Numbers and certificate of calibration accuracy
- TorqueVario calibrated torque limiting tools with direct reading Window torque scale
- Dual durometer construction for long-lasting durability
- Audible and perceptible click for alerting users when the desired torque limit is attained
- Automatically resets for the next torque setting application
- Individually tested to 10,000 volts AC and rated to 1,000 volts AC for safety and peace of mind
- Designed for 5,000 cycles or 1 year—whichever comes first
- Meets VDE testing standards for protection against arc flash explosion
Contents
Slotted (4.0, 5.5, 6.5mm), Phillips (#1, #2, Xeno #1, #2), Torx (T8, T10, T15, T20), Square #1, #2 SlimLine blades.
Technical Specifications
Kit Contents
16 Pcs Slotted, Phillips, Terminal Xeno, TORX, Square Bits, Handle, Torque Adjustment Tool & Holder
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
