Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 28882Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69K6965 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.070 |
Price for:Each
Minimum: 1
Multiple: 1
$31.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 28882Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69K6965 |
| Technical Datasheet | |
| Length | 162mm |
| For Use With | 1/4" Drive Bits |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- ESD safe 1/4" bit adapter blade
- Shaft CVM steel, hardened, corrosion protected (not for use in insulated torque control handles)
- 0.8inch product depth, 2.8inch product width, 8.7inch product height
- Guaranteed professional quality made in Germany
Technical Specifications
| Length | 162mm |
|---|---|
| Product Range | - |
| For Use With | 1/4" Drive Bits |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
