Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No30152Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82Y5645
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $870.940 |
Price for:Each
Minimum: 1
Multiple: 1
$870.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No30152Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82Y5645
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m40N-m to 220N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Overall Length530mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
30152 is a 1/2inch drive 40-220Nm, insulated ratcheting torque wrench. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha Insulated tools meet ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance.
- Fully visible reading scale for easy reading no hassle adjustment
- Locking endcap torque adjuster for easy adjustment
- Accuracy of ±10%
- Dual scale reading Ft./lbs. - Nm
- Separate socket release button
- 2.4inch product depth, 11.5inch product width, 20.2inch product Height
- 21inch overall length
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
40N-m to 220N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
530mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
