30278
Screwdriver Set, Cushion Grip Handle, 7 Pieces of 3.5, 4, 5.5, 6.5mm Slotted, #1, #2, #3 Phillips

Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.750 |
Product Information
Product Overview
30278 is a 7 piece SoftFinish slotted and phillips screwdriver set. Wiha SoftFinish® driver handles are the standard for professional quality. Featuring an 8-edged large-diameter comfort grip, SoftFinish® puts maximum surface area in the palm of user hand for powerful torque and less fatigue. Each handle is sized proportionately to its driver blade profile for an optimal turn-force application. Constructed of direct-molded dual durometer materials the SoftFinish driver handle stands up to the heavy everyday use of professionals. Wiha screwdrivers consist of premium-quality tool steel engineered for performance in high-demand environments pros see every day. Each driver blade is precisely heat-treated delivering years of service life, and the driver tips are precision machined for an exact fit, nearly eliminating the potential for fastener head cam-out.
- SoftFinish cushion grip handle for comfort and control
- Handle direct molded to blade for permanent bond
- Handle sized proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention, tip profile labeled on cap for easy identification
- Premium quality tool steel for strength and durability
- Chrome-plated satin finish for corrosion protection
- Exact fit precision machined tip for reduced cam-out
- 1.5inch product depth, 10.75inch product width, 13.5inch product height
Contents
SoftFinish slotted screwdriver 3.5mm x 100mm (30210), SoftFinish slotted screwdriver 4.0mm x 100mm (30215), SoftFinish slotted screwdriver 5.5mm x 125mm (30220), SoftFinish slotted screwdriver 6.5mm x 150mm (30225), SoftFinish phillips screwdriver#1 x 80mm (31110), SoftFinish phillips screwdriver#2 x 100mm (31115), SoftFinish phillips screwdriver#3 x 150mm (31120).
Technical Specifications
7 Piece of 3.5, 4, 5.5, 6.5mm Slotted, #1, #2, #3 Phillips Screwdriver
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
