
Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.070 |
Product Information
Product Overview
30280 is a 10 piece SoftFinish cushion grip screwdriver tray set. It features ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handle that is directly molded to the blade for a permanent bond. SoftFinish driver handles are sized proportionately to the blade for consistent mechanical advantage, including parallel flats to prevent table-top roll-off, and driver tip profiles labeled on the cap for easy identification. Wiha SoftFinish drivers consist of Wiha premium quality tool steel engineered for strength and durability, have a chrome-plated satin finish for corrosion protection, and feature exact fit precision machined tips to reduce cam out of fastener heads.
- SoftFinish® cushion grip handle for comfort and control
- Handle direct molded to blade for permanent bond
- Handle sized proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Premium quality tool steel for strength and durability
- Dual durometer construction for long-lasting durability
- Exact fit precision machined tip for reduced cam-out
- Backed by the Wiha no hassle guarantee
- 15.5inch product depth, 11inch product width, 1.25inch product height, 10.8″ overall length
Contents
30210, 30211, 30215, 30220, 30222, 30225, 30227, 31110, 31115, 31120, 93041.
Technical Specifications
3.5mm, 4mm, 4.5mm, 5.5mm, 6mm, 6.5mm, 8mm Slotted, #1, #2, #3 Phillips
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
