Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05H7964
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05H7964
Technical Datasheet
Tip Size-
Blade Length-
Overall Length-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 32010 is a 2.5 x 75mm Slotted Insulated Screwdriver with ergo molded cushioned grips. Handle and insulation molded on for maximum durability. Exact fit precision machined tips, hardened and tempered steel blade.
- 1000 volt rated insulation
- Handle & insulation are molded on for maximum durability.
- Exact-fit precision machined tips
- Wiha Special CRM-72 Tool Steel Blades are hardened & tempered for incredible longevity
- Meets ASTM ,EN/ IEC, VDE, ISO, NFPA, CSA, OSHA
- Type: Slotted
- Size: 2. 5mm (3/32”)
- Shaft Length: 75mm (~3”)
- Overall Length: 179mm (~7. 1”)
Applications
Maintenance & Repair
Technical Specifications
Tip Size
-
Overall Length
-
SVHC
No SVHC (16-Jul-2019)
Blade Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
