32081
Screwdriver Foam Tray Set, Insulated, Cushion Grip Handle, 5 Pieces of 4.5 to 6.5mm Slotted, 1/#2 PH

Need more?
| Quantity | Price |
|---|---|
| 1+ | $58.840 |
Product Information
Product Overview
32081 is a 5 piece insulated SoftFinish cushion grip screwdriver tray set. Wiha Insulated SoftFinish®Cushion grip drivers are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handles are sized proportionate to the blade for consistent mechanical advantage, include parallel flats to prevent table-top roll-off, and have driver tip profiles labeled on the cap for easy identification. Wiha Insulated SoftFinish® cushion grip drivers consist of Wiha engineered premium quality tool steel for strength and durability, have black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- Handle size proportionate to blade for consistent mechanical advantage
- Exact fit precision machined tip for reduced cam out
- Tip profile labeled on cap for easy identification
- Dual durometer construction for long-lasting durability
- Tray size is 11” x 7.75” x 1.25”
- Backed by the Wiha no hassle guarantee
Contents
Insulated SoftFinish slotted screwdriver 4.5mm x 125mm (32024), Insulated SoftFinish slotted screwdriver 5.5mm x 125mm (32031), Insulated SoftFinish slotted screwdriver 6.5mm x 150mm (32039), Insulated SoftFinish phillips screwdriver#1 x 80mm (32101), Insulated SoftFinish phillips screwdriver#2 x 100mm (32102), Empty foam tray for 5 pc insulated SoftFinish set (93044).
Technical Specifications
5 Piece of 4.5, 5.5, 6.5mm Slotted, #1, #2 Phillips Screwdriver
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
