32088
Screwdriver Set, Insulated, Rotating Cap, 8 Pieces of 1.5 to 3.5mm Slotted, #00, #0, #1 Phillips

Need more?
| Quantity | Price |
|---|---|
| 1+ | $97.980 |
Product Information
Product Overview
32088 is an 8 piece insulated PicoFinish precision screwdriver set. Wiha Insulated PicoFinish precision drivers are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The PicoFinish® style includes a hex profile finger grip for precise torque and control, a tapered handle for rapid rotation, and an extra-long cap for optimal hand positions and smooth turning. The handles are sized proportionately to the blade for consistent mechanical advantage and have driver tip profiles labeled on the cap for easy identification. Wiha Insulated PicoFinish® precision drivers consist of Wiha premium quality tool steel engineered for strength and durability, have a black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out.
- Exact fit precision machined tip for reduced cam out
- Tip profile labeled on cap for easy identification
- Handle direct molded to blade for permanent bond
- Wiha engineered premium quality tool steel for strength and durability
- Meets VDE testing standards for protection against arc flash explosion
- Meets ASTM F1505 standard specifications for insulated and insulating hand tools
- Meets EN/IEC 60900 testing standards for protection against arc flash explosion
- Meets CSA testing benchmarks for safety and performance
- 0.8inch product depth, 6.8inch product width, 8inch product height
- Backed by the Wiha no hassle guarantee
Contents
PicoFinish precision phillips screwdriver #00 x 40mm (32106), PicoFinish precision slotted screwdriver 1.5mm x 40mm (32000), PicoFinish precision slotted screwdriver 2.0mm x 40mm (32001), PicoFinish precision phillips screwdriver #0 x 60mm (32107), PicoFinish precision phillips screwdriver #1 x 60mm (32108), PicoFinish precision slotted screwdriver 2.5mm x 60mm (32002), PicoFinish precision slotted screwdriver 3.0mm x 60mm (32003), PicoFinish precision slotted screwdriver 3.5mm x 60mm (32004).
Technical Specifications
8 Piece of 1.5, 2, 2.5, 3, 3.5mm Slotted, #00, #0, #1 Phillips Screwdriver
No SVHC (16-Jul-2019)
PicoFinish Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
