Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No322-7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35M1236
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.560 |
| 5+ | $29.030 |
Price for:Each
Minimum: 1
Multiple: 1
$29.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No322-7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35M1236
Technical Datasheet
Drive Size - Metric7mm
Blade Length - Metric125mm
Overall Length - Metric243mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial9.6"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Drive Size - Metric
7mm
Overall Length - Metric
243mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
9.6"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
