Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32291Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26C2071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3+ | $107.250 |
Price for:Each
Minimum: 3
Multiple: 3
$321.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32291Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26C2071
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 32291 is a 5-piece insulated metric Nut Driver Set. The nut driver has ergonomic SoftFinish® multi-component handle with roll-off protection and cushioned grip for maximum comfort and power. Blade made of chrome-vanadium-molybdenum tool steel.
- Perfect fit for your hand because of Wiha handle size concept
- Through hardened for best wear resistance
- Precision machined exact fit black tips
- Protective insulation moulded directly onto the blade
- Tested to 10000V - certified to 1000VAC or 1500VDC
Applications
Maintenance & Repair
Contents
6, 7, 8, 9 and 10mm Nut drivers.
Technical Specifications
Kit Contents
5x 1000V Rated Insulated Nut Drivers with 6mm, 7mm, 8mm, 9mm, 10mm Ergo Cushion Grips
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
