Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32292Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71M0858 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $86.770 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$86.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32292Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71M0858 |
| Technical Datasheet | |
| Kit Contents | 5x 1000V Rated Insulated Nut Drivers with 7/32", 1/4", 5/16", 3/8", 1/2" Ergo Cushion Grips |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 32292 is a 5-piece insulated inch Nut Driver Set. The nut driver has ergonomic SoftFinish® cushion grips for maximum user comfort. A perfect fit handles proportioned to tool size for optimum comfort and power. Blade made of chrome-vanadium-molybdenum steel.
- Through hardened for best wear resistance
- Precision CNC machined exact fit black finish
- Protective insulation moulded directly onto the blade
- Tested to 10000V - certified to 1000VAC or 1500VDC
Applications
Maintenance & Repair
Contents
7/32, 1/4, 5/16, 3/8 and 1/2" Nut drivers.
Technical Specifications
| Kit Contents | 5x 1000V Rated Insulated Nut Drivers with 7/32", 1/4", 5/16", 3/8", 1/2" Ergo Cushion Grips |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
