Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32621Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10J2031
Product RangeClassic Grip Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.710 |
Price for:Each
Minimum: 1
Multiple: 1
$31.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32621Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10J2031
Product RangeClassic Grip Series
Technical Datasheet
Plier StyleLong Nose
Overall Length8"
Product RangeClassic Grip Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
32621 is a classic grip long nose plier with 8inch cutters. It features soft vinyl hand grips for comfort and control. The grip is oil and solvent resistant to deterioration over time. The plier consists of premium quality tool steel with induction-hardened jaws for superior sharpness and service life. The plier is designed with Wiha's patented DynamicJoint, which experience 40% more gripping power to reduce hand fatigue and make user work easier.
- Wiha patented DynamicJoint for 40% stronger grip and easier cuts
- Classic style soft vinyl grips for comfort and leverage
- Grips are oil and solvent resistant for long-lasting service life
- Standard industrial brushed finish for surface endurance
- Induction hardened cutting edges and jaws for superior sharpness and longevity, approximately 64HRC
- Premium quality C70 tool steel for strength and durability
- Superior fit and finish for little to no break-in period
- 9inch product depth, 2.1inch product height, 1inch product width
- 8inch overall length
- 9.5inch product depth, 2.1inch product height, 0.62inch product width
Technical Specifications
Plier Style
Long Nose
Product Range
Classic Grip Series
Overall Length
8"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
