Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32660Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10J2048 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.480 |
Price for:Each
Minimum: 1
Multiple: 1
$32.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32660Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10J2048 |
| Technical Datasheet | |
| Plier Style | Tongue & Groove |
| Jaw Opening Max | - |
| Overall Length | 180mm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
32660 is a 7inch, classic grip V-Jaw tongue and groove plier. Multiple different opening sizes provide optimal adjustment to objects being gripped. Long durability achieved through additional induction hardening of jaws to approximately 58-60 HRC. Chrome-vanadium tool steel, hardened and tempered. Soft vinyl grips are oil and solvent resistant.
- Made from high quality forged CV tool steel 50/52HRC
- Induction hardened jaws, 58/60 HRC
- 8 or 10 position adjustments
- Heavy duty tool steel box joints
- Capacity is 1.25 round / 1 1/2 (hex)
- 7inch product depth, 1.13inch product width, 0.37inch product height
- 7inch overall length
Technical Specifications
| Plier Style | Tongue & Groove |
|---|---|
| Overall Length | 180mm |
| SVHC | No SVHC (16-Jul-2019) |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
