Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32661Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10J2049 |
| Product Range | Classic Grip Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.740 |
Price for:Each
Minimum: 1
Multiple: 1
$41.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32661Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10J2049 |
| Product Range | Classic Grip Series |
| Technical Datasheet | |
| Plier Style | Tongue & Groove |
| Jaw Opening Max | - |
| Overall Length | 10" |
| Product Range | Classic Grip Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
32661 is a 10inch classic grip V-jaw tongue and groove plier. It is made with soft vinyl oil solvent-resistant hand grips making gripping while working in any environment. The plier is easily adjustable, just squeeze and the plier will automatically adjust. Ten different opening sizes provide optimal adjustment to objects being gripped. Made with chrome vanadium tool steel which is hardened to approximately 58-60 HRC in order to maintain strength and durability. Tool steel is coated in black oxide and top coat to prevent corrosion and increase tool life.
- 10 different opening sizes for optimal adjustments to objects being gripped
- Grips are oil and solvent resistant for long-lasting service life
- Classic style soft vinyl grips for comfort and leverage
- Drop-forged from high quality special Chrome Vanadium tool steel
- Superior fit and finish for little to no break-in period
- Heavy duty steel riveted joints to withstand high levels of load
- Black oxide conversion coating with additional clear top coat increases protection from corrosion
- Induction hardened jaws for superior sharpness and longevity, approx. 58-60 HRC
- Capacity is round to 1.75, hex to 2.0
- 10inch product depth, 1.6inch product height, 0.48inch product width
Technical Specifications
| Plier Style | Tongue & Groove |
|---|---|
| Overall Length | 10" |
| SVHC | No SVHC (16-Jul-2019) |
| Jaw Opening Max | - |
|---|---|
| Product Range | Classic Grip Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
