Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32696Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 10J2071 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.010 |
Price for:Each
Minimum: 1
Multiple: 1
$30.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32696Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 10J2071 |
| Technical Datasheet | |
| Plier Type | External Bent 90° |
| Overall Length | 180mm |
| Bore Size Min | 19mm |
| Bore Size Max | 60mm |
| No. of Tips Supplied | - |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- 1.5mm tip, 7.0inch, classic grip 90° external ring plier
- Two external styles with five sizes each
- Made from high quality forged CV tool steel
- Hardened tips for longest tool life
- Heavy duty tool steel riveted box joints
- Soft vinyl grip handles are oil and solvent resistant
- 1inch product depth, 4.5inch product width, 9.5inch product height
- 7.1inch overall length
Technical Specifications
| Plier Type | External Bent 90° |
|---|---|
| Bore Size Min | 19mm |
| No. of Tips Supplied | - |
| SVHC | No SVHC (16-Jul-2019) |
| Overall Length | 180mm |
|---|---|
| Bore Size Max | 60mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
