Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32714Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89C2992
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.700 |
Price for:Each
Minimum: 1
Multiple: 1
$89.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32714Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89C2992
Technical Datasheet
Cutter TypeOval Head
Overall Length115mm
Cut TypeFull Flush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 32714 is an ESD-safe slim oval head Full Flush Cutter with two component non-slip soft grip handle. It is made of high quality steel with mirror polished finish. Precise aligned cutting edges are additionally induction hardened at a hardness of approximately 64 HRC.
- Moulded in slip guards for added user protection
- Finger jam protection for safe operation at all settings
- Soft touch tension return springs
- Cutters drop-forged for an ideal material structure
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Oval Head
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jul-2019)
Overall Length
115mm
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
