Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,989.500 |
Product Information
Product Overview
32800 is a 80 piece electrician insulated tools set in rolling hard case. It gives electrician's the comfort of knowing this is equipped with every tool this need to get the job done. All of the tools come conveniently stored in large heavy duty rolling case. The tools are stored in removable insert trays, keeping the tools organized and secure during transport. This case will make transporting tools from each jobsite much easier and faster. The case is equipped with a large storage space which offers ample space for more equipment to be carried. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. It is VDE Certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on jobsite, and CSA testing benchmarks for safety and performance.
- Rolling tool case dimension is 22" x 13 3/4" x 9"
- Lockable rolling water tight case keeps user tools secure
- Custom molded rolling carry case job site solution
- Each tool has dedicated position for easy storage retrievals
- Rigorous heat-treatment process for maximum strength
- Backed by the wiha no hassle guarantee
Contents
6.3” long nose pliers, Diagonal cutters, 8.0” long nose pliers, High leverage cutters, Bent nose pliers, Cable cutters, Long flat nose pliers, Stripping pliers, Combo pliers/crimpers, Adjustable wrench, Slotted screw drivers, Phillips screw drivers, Xeno slotted/Phillips terminals, Square: #1, 2, Torx, Cable knife, Ruler, Inch and metric sockets, Ratchet, Drive, Extension 3/8” drive, SAE nut drivers, METRIC nut drivers, T-handle SAE hex and METRIC hex, L-keys, Voltage detector, Rolling case.
Technical Specifications
80 Pcs Insulated Tool Set, Screwdrivers, Nut Drivers, Pliers, Cutters, Ruler, Knife, Sockets & Case
-
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate