
Need more?
| Quantity | Price |
|---|---|
| 1+ | $563.890 |
Product Information
Product Overview
32869 is a 14 piece insulated SlimLine blades and pliers set. Wiha Insulated SoftFinish cushion grip drivers are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handles are sized proportionate to the blade for consistent mechanical advantage, include parallel flats to prevent table-top roll-off, and have driver tip profiles labeled on the cap for easy identification. Wiha Insulated SoftFinish® cushion grip drivers consist of Wiha engineered premium quality tool steel for strength and durability, have black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- Handle directly molded to the blade for permanent bond
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Wiha premium quality tool steel for strength and durability
- Black oxide finish for corrosion protection
- Exact fit precision machined tip for reduced cam out
- Ergonomic cushion grip handle for comfort and control
- Dual durometer construction for long-lasting durability
- 3inch product depth, 11inch product width, 14inch product height
- Backed by the Wiha no hassle guarantee
Contents
25511 insulated single pole voltage detector, 30747 insulated SlimLine xeno driver, 32046/32052/32058 insulated SlimLine slotted screwdrivers, 32145/32146 insulated SlimLine phillips screwdrivers, 32828 insulated serrated edge cable cutter, 35844/35845 insulated SlimLine square screwdrivers, 90063 large zipper soft tools case, 32923 insulated long nose pliers w/ cutters, 32947 insulated industrial stripping plier, 32900 combination plier, 32936 insulated industrial BiCut compound cutter.
Technical Specifications
14-Pcs of Screw Drivers, Lineman's, Long Nose & Stripping Pliers, Cutters, Single Pole Tester
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
