Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32927Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82T4522
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.310 |
Price for:Each
Minimum: 1
Multiple: 1
$61.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32927Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82T4522
Technical Datasheet
Overall Length200mm
Cutting Capacity Max-
For Use WithAluminium & Copper Multi-Strand Cables
Blade Edge-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 32927 is an insulated industrial serrated edge Cable Cutter with two-component ergo cushion grips. It is made of forged C70 steel. It is suitable for cutting of copper and aluminium cables without crushing.
- Induction hardened cutting edges and jaws
- Moulded in slip guards for added user protection
- Finger jam protection for safe operation at all settings
- Industrial brushed finish
Applications
Maintenance & Repair
Technical Specifications
Overall Length
200mm
For Use With
Aluminium & Copper Multi-Strand Cables
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
