32934
Insulated Tool Set, 16 Pcs of Drivers, NE Style Lineman's, Long Nose, Wire Stripping Pliers & Cutter

Need more?
| Quantity | Price |
|---|---|
| 1+ | $348.360 |
Product Information
Product Overview
32934 is a 16 piece insulated apprentice electrician's tool kit. The Wiha industrial apprentice tool kit has the tools that users need to get started as an apprentice electrician with the added safety of using individually tested VDE screwdrivers. The set contains common insulated screwdrivers used by electricians, "tweaker" sized precision screwdrivers, a level, tape measure, wire strippers, and a hammer for everyday work. Whether you are setting up panels, or doing residential HVAC work Wiha's apprentice tool set is a complete tool kit to get you started into the Wiha family of tools. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Set includes belt pouch, screwdrivers, pliers, cutters, tape measure, claw hammer, level, and measuring tape.
- Tools conveniently packaged inside a Cordura Electricians Belt Pouch
- Slip guard handle design for added protection
- SoftFinish cushion grip handles for comfort and control
- Dual durometer construction for long-lasting durability
- Induction hardened cutting edges and jaws for superior longevity
- Wiha patented DynamicJoint for 40% stronger grip and easier cuts
- 13inch product depth, 9inch product width, 4inch product height
- Backed by the Wiha no hassle guarantee
Contents
91482 cordura electricians belt pouch, 32024/32039/3210132102/35812 screwdrivers, 32938 plier, 32939 cutter, 57810 stripper, 61660 magnetic torpedo level 9", 61680 tape, 80100 claw hammer, 32923 nose plier, 32107/32002/32003/32004 screwdrivers.
Technical Specifications
16-Pcs of Drivers, NE Style Lineman's, Long Nose, Wire Stripping Pliers, Cutter, Tape, Hammer &Level
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
