
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.440 |
Product Information
Product Overview
32951 is a 6.3inch, insulated proturn shear. Wiha Insulated SoftFinish® cushion grip pliers and cutters is the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the tool steel for a permanent bond. The grips feature a slip guard handle design for added protection at the front-end and raised rear-finger steps for easy opening at the back-end. Wiha Insulated SoftFinish® cushion grip pliers and cutters consist of premium quality tool steel for strength and durability and induction hardened cutting edges and jaws for superior sharpness and longevity. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- Handles direct molded to tool steel for permanent bond
- Standard industrial brushed finish for surface endurance
- Meets VDE testing standards for protection against arc flash explosion
- Meets ASTM F1505 standard specifications for insulated and insulating hand tools
- Meets EN/IEC 60900 testing standards for protection against arc flash explosion
- Meets NFPA-70E standard for electrical safety on the job-site
- Meets CSA testing benchmarks for safety and performance
- Wiha premium quality tool steel for strength and durability
- 1inch product depth, 4.3inch product width, 11.5inch product height
Technical Specifications
Electrician
160mm
6.3"
-
-
-
-
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
