
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 33395Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ9683 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $127.170 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 33395Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ9683 |
| Technical Datasheet | |
| Kit Contents | 27 Piece of 4 to 14mm Standard, 5 to 14mm Deep, 1/4" Ratchet / Extension Bars / Universal Joint |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
33395 is a 27 piece 1/4inch driver professional standard and deep socket tray set (metric). Wiha crafted professional series sockets and ratchets are engineered with Wiha premium-quality tool steel for strength and durability with a chrome-plated satin finish for corrosion protection. Wiha's professional series sockets are available as 6 point - 1/4" drive, 12 point - 3/8" drive, and 12 point - 1/2" drive configurations and feature roll-stamped die markings for clear identification, a knurled band for extra grip, smooth broached and clear-coated openings for added protection against rust and corrosion, radiused corners for preventing fastener head round-off, and four-side detent grooves with beveled rim for easy and secure drive engagement. Set includes standard metric 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, deep metric 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4” Dr. ratchet 72 tooth, 1/4” Dr. extension bars 3”, 6”, and 1/4” Dr. universal joint.
- Roll-stamped die markings for clear identification
- Four-side detent grooves with beveled rim for easy and secure drive engagement
- Beveled drive end for smooth socket engagement
- Spring-loaded detent retaining ball for secure socket lock
- Tray size is 11” x 7.75” x 1.25” (small)
- 2inch product depth, 8inch product width, 13inch product height
- Backed by the Wiha no hassle guarantee
- 72 tooth ratchet system with 5° arc swing for smooth ratcheting in tight spaces
- Push button quick release for rapid socket exchange
- Broached and clear-coated openings for corrosion and rust protection
Contents
91453 cable zip tie for sets, 33301 reversible ratchet handle - 1/4" drive, 33303 1/4" drive extension bar, 33304 1/4" drive extension bar, 33316/33317/33318/33319/33320/33321/33322/33323/33325/33326/33327/33328/33341/33342/33343/33344/33345/33346/33347/33348/33349/33350/33351 1/4inch drive sockets, 33360 1/4inch universal joint for sockets, 93030 empty foam try.
Technical Specifications
| Kit Contents | 27 Piece of 4 to 14mm Standard, 5 to 14mm Deep, 1/4" Ratchet / Extension Bars / Universal Joint |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
