Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 34577Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 02AH5057 |
| Product Range | SoftFinish |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.780 |
| 5+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 34577Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 02AH5057 |
| Product Range | SoftFinish |
| Technical Datasheet | |
| Length | 160mm |
| For Use With | Wiha slimBits Hex Bits |
| Product Range | SoftFinish |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Length | 160mm |
|---|---|
| Product Range | SoftFinish |
| For Use With | Wiha slimBits Hex Bits |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
